
MIKROE-4645 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4645-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4645 |
Description | MCU CARD 13 FOR STM32 STM32L151Z |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | STM32L151ZD - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | STM32L151ZD | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £53.19000 | £53.19 |
Unit Price without VAT: | £53.19000 |
---|---|
Unit Price with VAT: | £63.82800 |