QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N2323U4

Digi-Key Part Number
150-JANTXV2N2323U4-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JANTXV2N2323U4
Supplier
Description
SCR 50V U4
Detailed Description
SCR 50 V Standard Recovery Surface Mount U4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Off State
50 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Current - Hold (Ih) (Max)
2 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
15A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
U4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Other Names
150-JANTXV2N2323U4
JANTXV2N2323U4-ND
Standard Package1