8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VSZI

Digi-Key Part Number
SY100EL16VSZI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100EL16VSZI
Supplier
Description
IC RCVR DIFF 5V/3.3V 8-SOIC
Detailed Description
Differential Receiver IC 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package95
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC100LVEL16DGRochester Electronics, LLC1,8922156-MC100LVEL16DG-OS-ND£5.13000search-similar
MC100EL16DGRochester Electronics, LLC7922156-MC100EL16DG-OS-ND£5.13000search-similar
MC100LVEL16DR2Gonsemi2,050MC100LVEL16DR2G-ND£2.84823search-similar
MC100EL16DR2Gonsemi3,360MC100EL16DR2G-ND£2.84823search-similar