20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KA101T-I/SS

Digi-Key Part Number
PIC24F16KA101T-I/SSTR-ND - Tape & Reel (TR)
PIC24F16KA101T-I/SSCT-ND - Cut Tape (CT)
PIC24F16KA101T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC24F16KA101T-I/SS
Supplier
Description
IC MCU 16BIT 16KB FLASH 20SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PIC series Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I²C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
16KB (5.5K x 24)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.13000£2.13
25£1.93880£48.47
100£1.77240£177.24
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600£1.77238£2,835.81
Additional Resources
AttributeDescription
Other Names
PIC24F16KA101T-I/SSDKR
PIC24F16KA101T-I/SS-ND
PIC24F16KA101T-I/SSTR
PIC24F16KA101T-I/SSCT
Standard Package1,600