44-QFNExposed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24EP32MC204-H/ML

Digi-Key Part Number
PIC24EP32MC204-H/ML-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC24EP32MC204-H/ML
Supplier
Description
IC MCU 16BIT 32KB FLASH 44QFN
Detailed Description
PIC series Microcontroller IC 16-Bit 60 MIPs 32KB (10.7K x 24) FLASH 44-QFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Core Processor
PIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
I²C, IrDA, LINbus, QEI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
35
Program Memory Size
32KB (10.7K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 9x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
44-VQFN Exposed Pad
Supplier Device Package
44-QFN (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A001A2A
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package45