28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF24K22T-I/SO

Digi-Key Part Number
PIC18LF24K22T-I/SO-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC18LF24K22T-I/SO
Supplier
Description
IC MCU 8BIT 16KB FLASH 28SOIC
Detailed Description
PIC series Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
16KB (8K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 19x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600£1.51470£2,423.52