28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F26J13T-I/SS

Digi-Key Part Number
PIC18F26J13T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC18F26J13T-I/SS
Supplier
Description
IC MCU 8BIT 64KB FLASH 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
64KB (32K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.8K x 8
Voltage - Supply (Vcc/Vdd)
2.15V ~ 3.6V
Data Converters
A/D 10x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,100£2.43513£5,113.77
Additional Resources
AttributeDescription
Standard Package2,100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC18F26J13-I/SSMicrochip Technology152PIC18F26J13-I/SS-ND£2.93000Direct