20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F84A-04/SS

Digi-Key Part Number
PIC16F84A-04/SS-ND
Manufacturer
Manufacturer Product Number
PIC16F84A-04/SS
Description
IC MCU 8BIT 1.75KB FLASH 20SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Product Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
13
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
68 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
134£4.82276£646.25