28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C72-20E/SS

Digi-Key Part Number
PIC16C72-20E/SS-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C72-20E/SS
Supplier
Description
IC MCU 8BIT 3.5KB OTP 28SSOP
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
3.5KB (2K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 5x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other NamesPIC16C72-20E/SS-NDR
Standard Package47