QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-215AA, SMB Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLSMBG51AE3

Digi-Key Part Number
1086-11482-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLSMBG51AE3
Supplier
Description
TVS DIODE 51VWM 82.4VC SMBG
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMBG (DO-215AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
SMBG (DO-215AA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1086-11482
1086-11482-MIL
Standard Package1