QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLP6KE100CAE3

Digi-Key Part Number
1086-10590-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLP6KE100CAE3
Supplier
Description
TVS DIODE 85.5VWM 137VC T18
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Through Hole T-18
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
T-18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1086-10590
1086-10590-MIL
Standard Package1