cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9072AV2

Digi-Key Part Number
MT9072AV2-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MT9072AV2
Supplier
Description
IC TELECOM INTERFACE 220LBGA
Detailed Description
Telecom IC - 220-LBGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Obsolete
Function
-
Interface
-
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
30mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
220-LBGA
Supplier Device Package
220-LBGA (17x17)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package90