MPFS250-VIDEO-KIT-ES | |
---|---|
DigiKey Part Number | 150-MPFS250-VIDEO-KIT-ES-ND |
Manufacturer | |
Manufacturer Product Number | MPFS250-VIDEO-KIT-ES |
Description | EVAL BOARD FOR MPFS250 ES |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA Video MPFS250 PolarFire® FPGA + MCU/MPU SoC Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | MPFS250 | |
Platform | PolarFire SoC FPGA Video | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Utilized IC / Part | MPFS250 | |
Note | - | |
Base Product Number |