TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC39151-2.5WU

Digi-Key Part Number
576-2306-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC39151-2.5WU
Supplier
Description
IC REG LINEAR 2.5V 1.5A TO263-5
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
1.5A
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£2.59000£2.59
25£2.16400£54.10
100£1.97370£197.37
Additional Resources
AttributeDescription
Other Names
1611-MIC39151-2.5WU
MIC39151-2.5WU-ND
576-2306
MIC3915125WU
Standard Package50