C04-029 MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1700T-3602E/MB

Digi-Key Part Number
MCP1700T-3602E/MBTR-ND - Tape & Reel (TR)
MCP1700T-3602E/MBCT-ND - Cut Tape (CT)
MCP1700T-3602E/MBDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1700T-3602E/MB
Supplier
Description
IC REG LINEAR 3.6V 250MA SOT89-3
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 250mA
Current - Output
250mA
Current - Quiescent (Iq)
4 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.25723£257.23
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.34000£0.34
25£0.28440£7.11
100£0.25720£25.72
Digi-Reel®
QtyUnit PriceExt Price
1£0.34000£0.34
25£0.28440£7.11
100£0.25720£25.72
Additional Resources
AttributeDescription
Other Names
MCP1700T-3602E/MB-ND
MCP1700T-3602E/MBTR
MCP1700T-3602E/MBDKR
MCP1700T-3602E/MBCT
Standard Package1,000