QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N5152

Digi-Key Part Number
1086-21016-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTXV2N5152
Supplier
Description
TRANS NPN 80V 2A TO39
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2 A - 1 W Through Hole TO-39 (TO-205AD)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 5A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 2.5A, 5V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39 (TO-205AD)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£12.52610£1,252.61
Additional Resources
AttributeDescription
Other Names
1086-21016
1086-21016-MIL
Standard Package1