QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5611

Digi-Key Part Number
1086-15769-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTXV1N5611
Supplier
Description
TVS DIODE 40.3VWM 63.5VC G AXIAL
Detailed Description
63.5V Clamp 24A Ipp Tvs Diode Through Hole G, Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.3V
Voltage - Breakdown (Min)
43.7V
Voltage - Clamping (Max) @ Ipp
63.5V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
G, Axial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080

Other Suppliers on Digi-Key

2In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-JANTXV1N5611
1086-15769
1086-15769-MIL
Standard Package1