QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-19500 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4614-1

Digi-Key Part Number
1086-15558-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTXV1N4614-1
Supplier
Description
DIODE ZENER 1.8V 500MW DO35
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Zener Diode 1.8 V 500 mW ±5% Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
1.8 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1.2 kOhms
Current - Reverse Leakage @ Vr
3.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in GBP
Bulk
QtyUnit PriceExt Price
225£4.97689£1,119.80

Other Suppliers on Digi-Key

54In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
1086-15558-MIL
2266-JANTXV1N4614-1
1086-15558
Standard Package1