QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N3498L

Digi-Key Part Number
1086-20821-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTX2N3498L
Supplier
Description
TRANS NPN 100V 0.5A TO5
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 500 mA - 1 W Through Hole TO-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£12.21290£1,221.29
Additional Resources
AttributeDescription
Other Names
1086-20821
1086-20821-MIL
Standard Package1