SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV98101T-E/CH

Digi-Key Part Number
HV98101T-E/CHTR-ND - Tape & Reel (TR)
HV98101T-E/CHCT-ND - Cut Tape (CT)
HV98101T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
HV98101T-E/CH
Supplier
Description
IC LED DRIVER OFFLINE SOT23-6
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) - Dimming - SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.44550£1,336.50
Additional Resources
AttributeDescription
Other Names
HV98101T-E/CHCT
HV98101T-E/CHDKR
HV98101T-E/CHTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS92074DRTexas Instruments9,990296-TPS92074DRCT-ND£0.38610search-similar