28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33EV64GM002-E/SP

Digi-Key Part Number
DSPIC33EV64GM002-E/SP-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33EV64GM002-E/SP
Supplier
Description
IC MCU 16BIT 64KB FLASH 28SPDIP
Detailed Description
dsPIC series Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 28-SPDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
21
Program Memory Size
64KB (22K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 11x10/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-SPDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
255£2.38424£607.98