48-UFQFN-Exposed-Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33EP64MC504T-I/MV

Digi-Key Part Number
DSPIC33EP64MC504T-I/MV-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33EP64MC504T-I/MV
Supplier
Description
IC MCU 16BIT 64KB FLASH 48UQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 48-UQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
CANbus, I²C, IrDA, LINbus, QEI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
35
Program Memory Size
64KB (22K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 9x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300£2.47166£8,156.48