44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33EP256GP504-H/PT

Digi-Key Part Number
DSPIC33EP256GP504-H/PT-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33EP256GP504-H/PT
Supplier
Description
IC MCU 16BIT 256KB FLASH 44TQFP
Detailed Description
dsPIC series Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 44-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Obsolete
Core Processor
dsPIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
35
Program Memory Size
256KB (85.5K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 9x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A001A2A
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package160