DSPIC33CK128MP205T-I/M4

DigiKey Part Number
DSPIC33CK128MP205T-I/M4TR-ND - Tape & Reel (TR)
DSPIC33CK128MP205T-I/M4CT-ND - Cut Tape (CT)
DSPIC33CK128MP205T-I/M4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CK128MP205T-I/M4
Description
IC MCU 16BIT 128KB FLASH 48UQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 128KB (128K x 8) FLASH 48-UQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33CK128MP205T-I/M4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
100MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 19x12b; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UQFN (6x6)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
In-Stock: 3,300
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.93000£2.93
25£2.69240£67.31
100£2.43910£243.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300£2.43906£8,048.90
Manufacturers Standard Package
Unit Price without VAT:£2.93000
Unit Price with VAT:£3.51600