64-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CH512MP506T-I/MR

Digi-Key Part Number
DSPIC33CH512MP506T-I/MRTR-ND - Tape & Reel (TR)
DSPIC33CH512MP506T-I/MRCT-ND - Cut Tape (CT)
DSPIC33CH512MP506T-I/MRDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33CH512MP506T-I/MR
Supplier
Description
IC MCU 16BIT 584KB FLASH 64QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
dsPIC series Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 584kB (584k x 8) FLASH, PRAM 64-QFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit Dual-Core
Speed
180MHz, 200MHz
Connectivity
CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O
53
Program Memory Size
584kB (584k x 8)
Program Memory Type
FLASH, PRAM
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 34x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300£4.32821£14,283.09
Additional Resources
AttributeDescription
Other Names
DSPIC33CH512MP506T-I/MRDKR
DSPIC33CH512MP506T-I/MRTR
DSPIC33CH512MP506T-I/MRCT
Standard Package3,300