20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC400-4334Q0023KE2

Digi-Key Part Number
DSC400-4334Q0023KE2-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC400-4334Q0023KE2
Supplier
Description
MEMS OSC XO 2.25V-3.6V 20SMD
Detailed Description
HCSL, LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 20-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
100MHz
Frequency - Output 2
156.25MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
HCSL, LVDS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
-
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.035" (0.90mm)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package72