DSC1001BI2-125.0000

DigiKey Part Number
576-4945-5-ND
Manufacturer
Manufacturer Product Number
DSC1001BI2-125.0000
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN
EDA/CAD Models
DSC1001BI2-125.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
125 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8.7mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-CDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
In-Stock: 115
Can ship immediately
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.30000£1.30
25£1.08000£27.00
100£1.04530£104.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000