
DM990013-BNDL | |
|---|---|
DigiKey Part Number | DM990013-BNDL-ND |
Manufacturer | |
Manufacturer Product Number | DM990013-BNDL |
Description | CEC1702 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CEC1702 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | CEC1702 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £220.23000 | £220.23 |
| Unit Price without VAT: | £220.23000 |
|---|---|
| Unit Price with VAT: | £264.27600 |















