APTC60HM70RT3G | |
---|---|
DigiKey Part Number | APTC60HM70RT3G-ND |
Manufacturer | |
Manufacturer Product Number | APTC60HM70RT3G |
Description | MOSFET 4N-CH 600V 39A SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 600V 39A 250W SP3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) + Bridge Rectifier | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 600V | |
Current - Continuous Drain (Id) @ 25°C | 39A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 39A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 2.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 259nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000pF @ 25V | |
Power - Max | 250W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | £82.11000 | £903.21 |
Unit Price without VAT: | £82.11000 |
---|---|
Unit Price with VAT: | £98.53200 |