APT30DQ100BGVAO

DigiKey Part Number
150-APT30DQ100BGVAO-ND
Manufacturer
Manufacturer Product Number
APT30DQ100BGVAO
Description
DIODE STANDARD 1000V 30A TO247
Customer Reference
Detailed Description
Diode 1000 V 30A Through Hole TO-247
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
295 ns
Current - Reverse Leakage @ Vr
100 µA @ 1 kV
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
Quote Required, submit request here.