DO-214AA SMB
DO-214AA SMB
DO-214AA, SMB

SMBJ5340B-TP

Digi-Key Part Number
SMBJ5340B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5340B-TPMSCT-ND - Cut Tape (CT)
SMBJ5340B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SMBJ5340B-TP
Supplier
Description
DIODE ZENER 6V 5W DO214AA
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Zener Diode 6 V 5 W ±5% Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
6 V
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.48000£0.48
10£0.42000£4.20
100£0.32190£32.19
500£0.25448£127.24
1,000£0.20358£203.58
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.18450£553.50
6,000£0.17351£1,041.06
Additional Resources
AttributeDescription
Other Names
SMBJ5340B-TPMSTR
SMBJ5340B-TPMSDKR
SMBJ5340B-TPMSCT
SMBJ5340BTP
Standard Package3,000