SMA6J12CA-TP

DigiKey Part Number
SMA6J12CA-TPMSTR-ND - Tape & Reel (TR)
SMA6J12CA-TPMSCT-ND - Cut Tape (CT)
SMA6J12CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J12CA-TP
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
In-Stock: 12,524
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16900£1.69
100£0.10610£10.61
500£0.07876£39.38
1,000£0.06321£63.21
2,000£0.06242£124.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06194£309.70
10,000£0.04929£492.90
15,000£0.04673£700.95
25,000£0.04385£1,096.25
35,000£0.04215£1,475.25
50,000£0.04049£2,024.50
125,000£0.03686£4,607.50
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600