SK36B-LTP | |
---|---|
DigiKey Part Number | SK36B-LTPMSTR-ND - Tape & Reel (TR) SK36B-LTPMSCT-ND - Cut Tape (CT) SK36B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B-LTP |
Description | DIODE SCHOTT 60V 3A DO214AA HSMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.28000 | £0.28 |
10 | £0.17100 | £1.71 |
100 | £0.08620 | £8.62 |
500 | £0.07638 | £38.19 |
1,000 | £0.07164 | £71.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.05642 | £169.26 |
6,000 | £0.05580 | £334.80 |
9,000 | £0.05275 | £474.75 |
15,000 | £0.04931 | £739.65 |
21,000 | £0.04728 | £992.88 |
30,000 | £0.04530 | £1,359.00 |
75,000 | £0.04096 | £3,072.00 |
150,000 | £0.03881 | £5,821.50 |
Unit Price without VAT: | £0.28000 |
---|---|
Unit Price with VAT: | £0.33600 |