SIL3400A-TP

DigiKey Part Number
353-SIL3400A-TPTR-ND - Tape & Reel (TR)
353-SIL3400A-TPCT-ND - Cut Tape (CT)
353-SIL3400A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIL3400A-TP
Description
N-CHANNEL MOSFET,SOT23-6L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.8A 2W Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1155 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Base Product Number
In-Stock: 4,875
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20700£2.07
100£0.13060£13.06
500£0.09746£48.73
1,000£0.08673£86.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07306£219.18
6,000£0.06617£397.02
9,000£0.06266£563.94
15,000£0.05871£880.65
21,000£0.05637£1,183.77
30,000£0.05410£1,623.00
75,000£0.04911£3,683.25
150,000£0.04788£7,182.00
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800