MMSZ4702-TP | |
---|---|
DigiKey Part Number | MMSZ4702-TPMSTR-ND - Tape & Reel (TR) MMSZ4702-TPMSCT-ND - Cut Tape (CT) MMSZ4702-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4702-TP |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.08000 | £0.08 |
10 | £0.04900 | £0.49 |
100 | £0.02310 | £2.31 |
500 | £0.02194 | £10.97 |
1,000 | £0.02075 | £20.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.01436 | £43.08 |
15,000 | £0.01418 | £212.70 |
21,000 | £0.01345 | £282.45 |
30,000 | £0.01275 | £382.50 |
75,000 | £0.01119 | £839.25 |
150,000 | £0.01023 | £1,534.50 |
300,000 | £0.00942 | £2,826.00 |
Unit Price without VAT: | £0.08000 |
---|---|
Unit Price with VAT: | £0.09600 |