



MMBD4148SE-TP | |
|---|---|
DigiKey Part Number | MMBD4148SE-TPMSTR-ND - Tape & Reel (TR) MMBD4148SE-TPMSCT-ND - Cut Tape (CT) MMBD4148SE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148SE-TP |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 100 | £0.03860 | £3.86 |
| 500 | £0.02788 | £13.94 |
| 1,000 | £0.02441 | £24.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01424 | £42.72 |
| 6,000 | £0.01410 | £84.60 |
| 9,000 | £0.01376 | £123.84 |
| 15,000 | £0.01212 | £181.80 |
| 21,000 | £0.01111 | £233.31 |
| 30,000 | £0.01026 | £307.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |








