BSS123K-TP

DigiKey Part Number
BSS123K-TPMSTR-ND - Tape & Reel (TR)
BSS123K-TPMSCT-ND - Cut Tape (CT)
BSS123K-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123K-TP
Description
MOSFET N-CH 100V 170MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Tj) 350mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
In-Stock: 21,804
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.10800£1.08
100£0.05050£5.05
500£0.04718£23.59
1,000£0.04153£41.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02981£89.43
6,000£0.02733£163.98
9,000£0.02484£223.56
15,000£0.02385£357.75
21,000£0.02163£454.23
30,000£0.02116£634.80
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800