Diode 75 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

1N4448WX-TP

DigiKey Part Number
1N4448WXTPMSTR-ND - Tape & Reel (TR)
1N4448WXTPMSCT-ND - Cut Tape (CT)
1N4448WXTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WX-TP
Description
DIODE STANDARD 75V 250MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,432
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.05100£0.51
100£0.03130£3.13
500£0.02258£11.29
1,000£0.01970£19.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01910£57.30
6,000£0.01833£109.98
9,000£0.01810£162.90
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600