1N4004-TP

DigiKey Part Number
1N4004-TPMSTR-ND - Tape & Reel (TR)
1N4004-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4004-TP
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
In-Stock: 71,832
Can ship immediately
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07700£0.77
100£0.05190£5.19
500£0.03820£19.10
1,000£0.03068£30.68
2,000£0.03030£60.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02821£141.05
10,000£0.02653£265.30
15,000£0.02646£396.90
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400