
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Tunnel | |
Height | - | |
Width | 0.439" (11.15mm) | |
Length | 0.270" (6.86mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.38000 | £83.38 |
| Unit Price without VAT: | £83.38000 |
|---|---|
| Unit Price with VAT: | £100.05600 |

