


MLX90818LXE-BAE-015-SP | |
---|---|
DigiKey Part Number | MLX90818LXE-BAE-015-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90818LXE-BAE-015-SP |
Description | SENSOR 58.02PSIA 16BIT 14DFN |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) Absolute 16 b 14-BFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) | |
Output Type | SENT | |
Output | 16 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-BFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x5) |