HLG-80H-C700B

DigiKey Part Number
1866-2642-ND
Manufacturer
Manufacturer Product Number
HLG-80H-C700B
Description
LED DRVR CC AC/DC 84-129V 700MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
700mA 84 ~ 129V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-80H-C700B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
84 ~ 129V
Current - Output (Max)
700mA
Power (Watts)
90 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 80°C
Efficiency
91.5%
Termination Style
Wire Leads
Size / Dimension
6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
In-Stock: 8
Can ship immediately
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£34.25000£34.25
5£31.77200£158.86
10£30.76100£307.61
25£29.47160£736.79
Unit Price without VAT:£34.25000
Unit Price with VAT:£41.10000