



SI5618A-TP | |
|---|---|
DigiKey Part Number | 353-SI5618A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SI5618A-TP |
Description | Interface |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.6A (Ta) 1.5W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24500 | £2.45 |
| 100 | £0.15590 | £15.59 |
| 500 | £0.11730 | £58.65 |
| 1,000 | £0.10484 | £104.84 |
| 2,000 | £0.09436 | £188.72 |
| 5,000 | £0.08298 | £414.90 |
| 10,000 | £0.07595 | £759.50 |
| 50,000 | £0.06364 | £3,182.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |





