MAXREFDES30#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES30#

Digi-Key Part Number
MAXREFDES30#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES30#
Description
REFERENCE DESIGN PETALUMA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX11046B Analog Front End (AFE) Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Box
Product Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
MAX11046B
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
1 In Stock

Can ship immediately
Factory Stock: 5
All prices are in GBP
Box
QtyUnit PriceExt Price
1£91.72000£91.72
Unit Price without VAT:£91.72000
Unit Price with VAT:£110.06400