cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9272ACOAXEVKIT#

Digi-Key Part Number
MAX9272ACOAXEVKIT#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX9272ACOAXEVKIT#
Supplier
Description
KIT EVAL MAX9272 COAX
Detailed Description
MAX9272A Deserializer Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
Deserializer
Embedded
-
Utilized IC / Part
MAX9272A
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180