SOT-23-6 PKG

MAX8881EUT50+T

Digi-Key Part Number
MAX8881EUT50+TTR-ND - Tape & Reel (TR)
MAX8881EUT50+TCT-ND - Cut Tape (CT)
MAX8881EUT50+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX8881EUT50+T
Supplier
Description
IC REG LINEAR 5V 200MA SOT23-6
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
200mA
Current - Quiescent (Iq)
10 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£3.39000£3.39
10£3.04900£30.49
25£2.88240£72.06
100£2.49820£249.82
250£2.37004£592.51
500£2.12664£1,063.32
1,000£1.92166£1,921.66
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£1.92166£4,804.15