16-DIP

MAX4661CPE+

Digi-Key Part Number
MAX4661CPE+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4661CPE+
Supplier
Description
IC SWITCH QUAD SPST 16DIP
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
300pC
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-59dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1£11.24000£11.24
10£10.32800£103.28
25£9.90080£247.52
100£8.72320£872.32
250£8.29504£2,073.76
500£8.02748£4,013.74
Additional Resources
AttributeDescription
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4661CPE+Maxim Integrated33MAX4661CPE+-ND£11.24000Direct