14-TDFN_21-0137I

MAX3379EETD+T

Digi-Key Part Number
MAX3379EETD+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3379EETD+T
Supplier
Description
IC TRNSLTR UNIDIRECTIONAL 14TDFM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£1.98717£4,967.93
Additional Resources
AttributeDescription
Standard Package2,500