8-SOIC

DS3231MZ+TRL

Digi-Key Part Number
175-DS3231MZ+TRLTR-ND - Tape & Reel (TR)
175-DS3231MZ+TRLCT-ND - Cut Tape (CT)
175-DS3231MZ+TRLDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS3231MZ+TRL
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar - I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
130µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£5.82000£5.82
10£5.25700£52.57
25£5.01280£125.32
100£4.35250£435.25
250£4.15688£1,039.22
500£3.79008£1,895.04
1,000£3.66782£3,667.82
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£3.66782£9,169.55