16 SOIC

DG403CY+

Digi-Key Part Number
DG403CY+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DG403CY+
Supplier
Description
IC SWITCH DUAL DPST 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2 Circuit IC Switch 2:1 45Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1£8.42000£8.42
10£7.60600£76.06
25£7.25240£181.31
100£6.29690£629.69
250£6.01392£1,503.48
500£5.48328£2,741.64
1,000£5.30639£5,306.39
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DG403CY+Maxim Integrated8DG403CY+-ND£8.42000Direct